
SBC247RK | |
|---|---|
DigiKey Part Number | A137057-ND |
Manufacturer | |
Manufacturer Product Number | SBC247RK |
Description | RES 47 OHM 10% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 4W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.252" Square x 0.787" L (6.40mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49150 € | 491,50 € |
| Unit Price without VAT: | 0,49150 € |
|---|---|
| Unit Price with VAT: | 0,58489 € |

