
RU73X2A5K9LTDF | |
|---|---|
DigiKey Part Number | RU73X2A5K9LTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RU73X2A5K9LTDF |
Description | RES 5.9 KOHM 0.01% 1/10W 0805 |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RU73X2A5K9LTDF Models |
Category | Temperature Coefficient ±2ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

