
RU73X1E130RLTDF | |
|---|---|
DigiKey Part Number | RU73X1E130RLTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RU73X1E130RLTDF |
Description | RES 130 OHM 0.01% 1/16W 0402 |
Customer Reference | |
Detailed Description | 130 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RU73X1E130RLTDF Models |
Category | Temperature Coefficient ±2ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

