
RSSF3J8K2 | |
|---|---|
DigiKey Part Number | RSSF3J8K2-ND |
Manufacturer | |
Manufacturer Product Number | RSSF3J8K2 |
Description | RES 8.2K OHM 5% 3W RADIAL |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 3W Through Hole Resistor Radial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |

