
RR03JR47TB | |
|---|---|
DigiKey Part Number | A138507CT-ND - Cut Tape (CT) A138507TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03JR47TB |
Description | RES 0.47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,12320 € | 6,16 € |
| 100 | 0,10950 € | 10,95 € |
| 250 | 0,09444 € | 23,61 € |
| 500 | 0,08502 € | 42,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07701 € | 77,01 € |
| 2.000 | 0,07020 € | 140,40 € |
| 3.000 | 0,06669 € | 200,07 € |
| 5.000 | 0,06273 € | 313,65 € |
| 7.000 | 0,06037 € | 422,59 € |
| 10.000 | 0,05806 € | 580,60 € |
| 12.000 | 0,05695 € | 683,40 € |
| 24.000 | 0,05315 € | 1.275,60 € |
| 25.000 | 0,05295 € | 1.323,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

