1,00 Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J1R0TB

DigiKey Part Number
A138411CT-ND - Cut Tape (CT)
A138411TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J1R0TB
Description
RES 1 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16500 €1,65 €
250,13920 €3,48 €
500,12320 €6,16 €
1000,10950 €10,95 €
2500,09444 €23,61 €
5000,08502 €42,51 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,07701 €77,01 €
2.0000,07020 €140,40 €
3.0000,06669 €200,07 €
5.0000,06273 €313,65 €
7.0000,06037 €422,59 €
10.0000,05806 €580,60 €
12.0000,05695 €683,40 €
24.0000,05315 €1.275,60 €
25.0000,05295 €1.323,75 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €