
RR02J36RTB | |
|---|---|
DigiKey Part Number | A138316CT-ND - Cut Tape (CT) A138316TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J36RTB |
Description | RES 36 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02J36RTB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08830 € | 8,83 € |
| 250 | 0,07596 € | 18,99 € |
| 500 | 0,06822 € | 34,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06165 € | 61,65 € |
| 2.000 | 0,05607 € | 112,14 € |
| 3.000 | 0,05320 € | 159,60 € |
| 5.000 | 0,04995 € | 249,75 € |
| 7.000 | 0,04802 € | 336,14 € |
| 10.000 | 0,04613 € | 461,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

