
RR01J100RTB | |
|---|---|
DigiKey Part Number | A138107CT-ND - Cut Tape (CT) A138107TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J100RTB |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01J100RTB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.102" Dia x 0.268" L (2.60mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP100JR-52-100R | YAGEO | 16.283 | 100WCT-ND | 0,11000 € | Upgrade |
| PR01000101000JR500 | Vishay Beyschlag/Draloric/BC Components | 15.720 | 56-PR01000101000JR500CT-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,07620 € | 7,62 € |
| 250 | 0,06548 € | 16,37 € |
| 500 | 0,05872 € | 29,36 € |
| 1.000 | 0,05300 € | 53,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04279 € | 213,95 € |
| 10.000 | 0,03945 € | 394,50 € |
| 15.000 | 0,03773 € | 565,95 € |
| 25.000 | 0,03579 € | 894,75 € |
| 35.000 | 0,03463 € | 1.212,05 € |
| 50.000 | 0,03350 € | 1.675,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

