
RR01F249RTB | |
|---|---|
DigiKey Part Number | A138106CT-ND - Cut Tape (CT) A138106TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01F249RTB |
Description | RES 249 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01F249RTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,13580 € | 6,79 € |
| 100 | 0,12090 € | 12,09 € |
| 250 | 0,10432 € | 26,08 € |
| 500 | 0,09402 € | 47,01 € |
| 1.000 | 0,08523 € | 85,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06958 € | 347,90 € |
| 10.000 | 0,06447 € | 644,70 € |
| 15.000 | 0,06184 € | 927,60 € |
| 25.000 | 0,05887 € | 1.471,75 € |
| 35.000 | 0,05710 € | 1.998,50 € |
| 50.000 | 0,05536 € | 2.768,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

