
RQ73C2B124KBTD | |
|---|---|
DigiKey Part Number | A140968TR-ND - Tape & Reel (TR) A140968CT-ND - Cut Tape (CT) A140968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B124KBTD |
Description | RES 124 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B124KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,41240 € | 10,31 € |
| 50 | 0,38980 € | 19,49 € |
| 100 | 0,36880 € | 36,88 € |
| 250 | 0,34372 € | 85,93 € |
| 500 | 0,32682 € | 163,41 € |
| 1.000 | 0,31164 € | 311,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28599 € | 1.429,95 € |
| 10.000 | 0,27564 € | 2.756,40 € |
| 15.000 | 0,27018 € | 4.052,70 € |
| 25.000 | 0,26389 € | 6.597,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

