
RQ73C1J1K3BTD | |
|---|---|
DigiKey Part Number | A140142TR-ND - Tape & Reel (TR) A140142CT-ND - Cut Tape (CT) A140142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J1K3BTD |
Description | RES 1.3 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J1K3BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,33400 € | 8,35 € |
| 50 | 0,31560 € | 15,78 € |
| 100 | 0,29840 € | 29,84 € |
| 250 | 0,27800 € | 69,50 € |
| 500 | 0,26416 € | 132,08 € |
| 1.000 | 0,25170 € | 251,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24368 € | 1.218,40 € |
| 10.000 | 0,23471 € | 2.347,10 € |
| 15.000 | 0,22998 € | 3.449,70 € |
| 25.000 | 0,22452 € | 5.613,00 € |
| 35.000 | 0,22122 € | 7.742,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

