
RQ73C1E51R1BTD | |
---|---|
DigiKey Part Number | A139433TR-ND - Tape & Reel (TR) A139433CT-ND - Cut Tape (CT) A139433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E51R1BTD |
Description | RES 51.1 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E51R1BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,40600 € | 4,06 € |
25 | 0,37600 € | 9,40 € |
50 | 0,35540 € | 17,77 € |
100 | 0,33630 € | 33,63 € |
250 | 0,31332 € | 78,33 € |
500 | 0,29784 € | 148,92 € |
1.000 | 0,28392 € | 283,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,22420 € | 1.121,00 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |