
RQ73C1E475RBTD | |
---|---|
DigiKey Part Number | A139785TR-ND - Tape & Reel (TR) A139785CT-ND - Cut Tape (CT) A139785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E475RBTD |
Description | RES 475 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E475RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,38400 € | 3,84 € |
25 | 0,35600 € | 8,90 € |
50 | 0,33640 € | 16,82 € |
100 | 0,31820 € | 31,82 € |
250 | 0,29644 € | 74,11 € |
500 | 0,28176 € | 140,88 € |
1.000 | 0,26853 € | 268,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,26014 € | 1.300,70 € |
10.000 | 0,25064 € | 2.506,40 € |
15.000 | 0,24563 € | 3.684,45 € |
25.000 | 0,23985 € | 5.996,25 € |
35.000 | 0,23635 € | 8.272,25 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |