
RQ73C1E23K2BTD | |
---|---|
DigiKey Part Number | A140427TR-ND - Tape & Reel (TR) A140427CT-ND - Cut Tape (CT) A140427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E23K2BTD |
Description | RES 23.2 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E23K2BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,39800 € | 3,98 € |
25 | 0,36920 € | 9,23 € |
50 | 0,34900 € | 17,45 € |
100 | 0,33020 € | 33,02 € |
250 | 0,30764 € | 76,91 € |
500 | 0,29242 € | 146,21 € |
1.000 | 0,27874 € | 278,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,21989 € | 1.099,45 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |