RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E1K74BTD

DigiKey Part Number
A140268TR-ND - Tape & Reel (TR)
A140268CT-ND - Cut Tape (CT)
A140268DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E1K74BTD
Description
RES 1.74 KOHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E1K74BTD Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,38500 €3,85 €
250,35720 €8,93 €
500,33740 €16,87 €
1000,31910 €31,91 €
2500,29736 €74,34 €
5000,28260 €141,30 €
1.0000,26934 €269,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,26093 €1.304,65 €
10.0000,25140 €2.514,00 €
15.0000,24637 €3.695,55 €
25.0000,24058 €6.014,50 €
35.0000,23707 €8.297,45 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €