
RQ73C1E178RBTD | |
---|---|
DigiKey Part Number | A140402TR-ND - Tape & Reel (TR) A140402CT-ND - Cut Tape (CT) A140402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E178RBTD |
Description | RES 178 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 178 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E178RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,46400 € | 4,64 € |
25 | 0,43080 € | 10,77 € |
50 | 0,40700 € | 20,35 € |
100 | 0,38500 € | 38,50 € |
250 | 0,35884 € | 89,71 € |
500 | 0,34118 € | 170,59 € |
1.000 | 0,32529 € | 325,29 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |