
RP73PF2A976RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A976RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A976RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A976RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A976RBTDF |
Description | RES SMD 976 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A976RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,18830 € | 18,83 € |
| 250 | 0,17508 € | 43,77 € |
| 500 | 0,16612 € | 83,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15802 € | 158,02 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

