
RP73PF2A40R2BTDF | |
|---|---|
DigiKey Part Number | A110409TR-ND - Tape & Reel (TR) A110409CT-ND - Cut Tape (CT) A110409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A40R2BTDF |
Description | RES SMD 40.2 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A40R2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 $ | 0,31 $ |
| 10 | 0,26300 $ | 2,63 $ |
| 25 | 0,24360 $ | 6,09 $ |
| 50 | 0,23000 $ | 11,50 $ |
| 100 | 0,21730 $ | 21,73 $ |
| 250 | 0,20216 $ | 50,54 $ |
| 500 | 0,19180 $ | 95,90 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18245 $ | 182,45 $ |
| 2.000 | 0,17406 $ | 348,12 $ |
| 3.000 | 0,16957 $ | 508,71 $ |
| 5.000 | 0,16435 $ | 821,75 $ |
| 7.000 | 0,16115 $ | 1.128,05 $ |
| 10.000 | 0,15798 $ | 1.579,80 $ |
| Unit Price without VAT: | 0,31000 $ |
|---|---|
| Unit Price with VAT: | 0,36890 $ |

