
RP73PF2A3K65BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A3K65BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A3K65BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A3K65BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A3K65BTDF |
Description | RES SMD 3.65K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A3K65BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,24560 € | 6,14 € |
| 50 | 0,23200 € | 11,60 € |
| 100 | 0,21930 € | 21,93 € |
| 250 | 0,20400 € | 51,00 € |
| 500 | 0,19368 € | 96,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17966 € | 179,66 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

