Upgrade
Upgrade

RP73PF2A3K4BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A3K4BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A3K4BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A3K4BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A3K4BTDF |
Description | RES SMD 3.4K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A3K4BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP00805E3401BBT1 | Vishay Dale Thin Film | 0 | PHP00805E3401BBT1-ND | 0,51769 € | Upgrade |
| PHP00805E3401BST1 | Vishay Dale Thin Film | 0 | PHP00805E3401BST1-ND | 0,51769 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15369 € | 153,69 € |
| Unit Price without VAT: | 0,15369 € |
|---|---|
| Unit Price with VAT: | 0,18289 € |


