
RP73PF2A23K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A23K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A23K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A23K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A23K7BTDF |
Description | RES SMD 23.7K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A23K7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,19720 € | 9,86 € |
| 100 | 0,18650 € | 18,65 € |
| 250 | 0,17340 € | 43,35 € |
| 500 | 0,16454 € | 82,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15652 € | 156,52 € |
| 2.000 | 0,14933 € | 298,66 € |
| 3.000 | 0,14548 € | 436,44 € |
| 5.000 | 0,14100 € | 705,00 € |
| 7.000 | 0,13826 € | 967,82 € |
| 10.000 | 0,13554 € | 1.355,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

