
RP73PF1J64K9BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J64K9BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J64K9BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J64K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J64K9BTDF |
Description | RES SMD 64.9K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J64K9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,16760 € | 16,76 € |
| 250 | 0,15580 € | 38,95 € |
| 500 | 0,14780 € | 73,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14973 € | 149,73 € |
| 2.000 | 0,13031 € | 260,62 € |
| 3.000 | 0,12921 € | 387,63 € |
| 12.000 | 0,12826 € | 1.539,12 € |
| 24.000 | 0,12378 € | 2.970,72 € |
| 25.000 | 0,12354 € | 3.088,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

