Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RP73PF1J412RBTDF | |
|---|---|
DigiKey Part Number | A110071TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP73PF1J412RBTDF |
Description | RES SMD 412 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J412RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-4120-B-T5 | Susumu | 0 | RG1608P-4120-B-T5-ND | 0,05655 € | Direct |
| RG1608N-4120-B-T5 | Susumu | 0 | RG1608N-4120-B-T5-ND | 0,18274 € | Upgrade |
| RG1608N-4120-P-T1 | Susumu | 0 | RG1608N-4120-P-T1-ND | 0,33808 € | Upgrade |
| RG1608N-4120-W-T1 | Susumu | 0 | RG1608N-4120-W-T1-ND | 0,23316 € | Upgrade |
| RG1608P-4120-P-T1 | Susumu | 0 | RG1608P-4120-P-T1-ND | 0,20984 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15582 € | 155,82 € |
| Unit Price without VAT: | 0,15582 € |
|---|---|
| Unit Price with VAT: | 0,18543 € |


