Parametric Equivalent
Parametric Equivalent

RP73PF1J32K4BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J32K4BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J32K4BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J32K4BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J32K4BTDF |
Description | RES SMD 32.4K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J32K4BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,22160 € | 5,54 € |
| 50 | 0,20940 € | 10,47 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18416 € | 46,04 € |
| 500 | 0,17478 € | 87,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17712 € | 177,12 € |
| 2.000 | 0,15746 € | 314,92 € |
| 3.000 | 0,15535 € | 466,05 € |
| 5.000 | 0,15315 € | 765,75 € |
| 7.000 | 0,15220 € | 1.065,40 € |
| 10.000 | 0,14768 € | 1.476,80 € |
| 12.000 | 0,14745 € | 1.769,40 € |
| 24.000 | 0,14308 € | 3.433,92 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


