
RP73PF1J2K37BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J2K37BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J2K37BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J2K37BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J2K37BTDF |
Description | RES SMD 2.37K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J2K37BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,20450 € | 20,45 € |
| 250 | 0,19028 € | 47,57 € |
| 500 | 0,18058 € | 90,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17183 € | 171,83 € |
| 2.000 | 0,16398 € | 327,96 € |
| 3.000 | 0,15979 € | 479,37 € |
| 5.000 | 0,15491 € | 774,55 € |
| 7.000 | 0,15193 € | 1.063,51 € |
| 10.000 | 0,14897 € | 1.489,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

