
RP73PF1J10KBTDF | |
|---|---|
DigiKey Part Number | A110204TR-ND - Tape & Reel (TR) A110204CT-ND - Cut Tape (CT) A110204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J10KBTDF |
Description | RES SMD 10K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J10KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,16720 € | 8,36 € |
| 100 | 0,15790 € | 15,79 € |
| 250 | 0,14680 € | 36,70 € |
| 500 | 0,13926 € | 69,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13239 € | 132,39 € |
| 2.000 | 0,12623 € | 252,46 € |
| 3.000 | 0,12293 € | 368,79 € |
| 5.000 | 0,11909 € | 595,45 € |
| 7.000 | 0,11674 € | 817,18 € |
| 10.000 | 0,11440 € | 1.144,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

