
RP73PF1E357RBTD | |
|---|---|
DigiKey Part Number | A127276TR-ND - Tape & Reel (TR) A127276CT-ND - Cut Tape (CT) A127276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E357RBTD |
Description | RES 357 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 357 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E357RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,11500 € | 11,50 € |
| 250 | 0,10680 € | 26,70 € |
| 500 | 0,10120 € | 50,60 € |
| 1.000 | 0,09615 € | 96,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09232 € | 461,60 € |
| 10.000 | 0,08859 € | 885,90 € |
| 15.000 | 0,08661 € | 1.299,15 € |
| 25.000 | 0,08433 € | 2.108,25 € |
| 35.000 | 0,08294 € | 2.902,90 € |
| 50.000 | 0,08156 € | 4.078,00 € |
| 60.000 | 0,08089 € | 4.853,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

