
RP73PF1E316RBTD | |
---|---|
DigiKey Part Number | A127271TR-ND - Tape & Reel (TR) A127271CT-ND - Cut Tape (CT) A127271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E316RBTD |
Description | RES 316 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E316RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,12200 € | 1,22 € |
25 | 0,11320 € | 2,83 € |
50 | 0,10680 € | 5,34 € |
100 | 0,10100 € | 10,10 € |
250 | 0,09376 € | 23,44 € |
500 | 0,08884 € | 44,42 € |
1.000 | 0,08436 € | 84,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06632 € | 331,60 € |
10.000 | 0,06491 € | 649,10 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |