
RP73PF1E2K0BTD | |
---|---|
DigiKey Part Number | A127348TR-ND - Tape & Reel (TR) A127348CT-ND - Cut Tape (CT) A127348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E2K0BTD |
Description | RES 2K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E2K0BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,12400 € | 1,24 € |
25 | 0,11520 € | 2,88 € |
50 | 0,10880 € | 5,44 € |
100 | 0,10280 € | 10,28 € |
250 | 0,09544 € | 23,86 € |
500 | 0,09044 € | 45,22 € |
1.000 | 0,08590 € | 85,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07081 € | 354,05 € |
10.000 | 0,07026 € | 702,60 € |
15.000 | 0,06998 € | 1.049,70 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |