
RP73PF1E215RBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1E215RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E215RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E215RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E215RBTDF |
Description | RES 215 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E215RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16200 € | 1,62 € |
25 | 0,15040 € | 3,76 € |
50 | 0,14180 € | 7,09 € |
100 | 0,13400 € | 13,40 € |
250 | 0,12456 € | 31,14 € |
500 | 0,11810 € | 59,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,10357 € | 103,57 € |
2.000 | 0,08344 € | 166,88 € |
3.000 | 0,08118 € | 243,54 € |
5.000 | 0,07888 € | 394,40 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |