
RP73PF1E17K4BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1E17K4BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E17K4BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E17K4BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E17K4BTDF |
Description | RES 17.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E17K4BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,14000 € | 1,40 € |
25 | 0,12960 € | 3,24 € |
50 | 0,12240 € | 6,12 € |
100 | 0,11570 € | 11,57 € |
250 | 0,10848 € | 27,12 € |
500 | 0,10664 € | 53,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,10161 € | 101,61 € |
2.000 | 0,08163 € | 163,26 € |
3.000 | 0,07848 € | 235,44 € |
5.000 | 0,07529 € | 376,45 € |
7.000 | 0,07500 € | 525,00 € |
10.000 | 0,07472 € | 747,20 € |
12.000 | 0,07458 € | 894,96 € |
24.000 | 0,07410 € | 1.778,40 € |
25.000 | 0,07408 € | 1.852,00 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |