
RP73PF1E16K9BTD | |
---|---|
DigiKey Part Number | A127437TR-ND - Tape & Reel (TR) A127437CT-ND - Cut Tape (CT) A127437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E16K9BTD |
Description | RES 16.9K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E16K9BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,13000 € | 1,30 € |
25 | 0,11960 € | 2,99 € |
50 | 0,11320 € | 5,66 € |
100 | 0,10700 € | 10,70 € |
250 | 0,09936 € | 24,84 € |
500 | 0,09418 € | 47,09 € |
1.000 | 0,08945 € | 89,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08585 € | 429,25 € |
10.000 | 0,08236 € | 823,60 € |
15.000 | 0,08051 € | 1.207,65 € |
25.000 | 0,07836 € | 1.959,00 € |
35.000 | 0,07706 € | 2.697,10 € |
50.000 | 0,07577 € | 3.788,50 € |
60.000 | 0,07515 € | 4.509,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |