
RP73PF1E16K5BTD | |
---|---|
DigiKey Part Number | A127436TR-ND - Tape & Reel (TR) A127436CT-ND - Cut Tape (CT) A127436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E16K5BTD |
Description | RES 16.5K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E16K5BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,12200 € | 1,22 € |
25 | 0,11280 € | 2,82 € |
50 | 0,10540 € | 5,27 € |
100 | 0,09540 € | 9,54 € |
250 | 0,08836 € | 22,09 € |
500 | 0,08716 € | 43,58 € |
1.000 | 0,08067 € | 80,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07707 € | 385,35 € |
10.000 | 0,07391 € | 739,10 € |
15.000 | 0,07223 € | 1.083,45 € |
25.000 | 0,07029 € | 1.757,25 € |
35.000 | 0,06911 € | 2.418,85 € |
50.000 | 0,06793 € | 3.396,50 € |
60.000 | 0,06737 € | 4.042,20 € |
120.000 | 0,06538 € | 7.845,60 € |
125.000 | 0,06528 € | 8.160,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |