0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E14K3BTD

DigiKey Part Number
A127430TR-ND - Tape & Reel (TR)
A127430CT-ND - Cut Tape (CT)
A127430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E14K3BTD
Description
RES 14.3K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E14K3BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 6.239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13800 €1,38 €
250,12800 €3,20 €
500,12080 €6,04 €
1000,11420 €11,42 €
2500,10604 €26,51 €
5000,10052 €50,26 €
1.0000,09549 €95,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09169 €458,45 €
10.0000,08799 €879,90 €
15.0000,08602 €1.290,30 €
25.0000,08375 €2.093,75 €
35.0000,08237 €2.882,95 €
50.0000,08100 €4.050,00 €
60.0000,08034 €4.820,40 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €