
RP73PF1E12K7BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1E12K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E12K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E12K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E12K7BTDF |
Description | RES 12.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E12K7BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,14700 € | 1,47 € |
25 | 0,13600 € | 3,40 € |
50 | 0,12840 € | 6,42 € |
100 | 0,12140 € | 12,14 € |
250 | 0,11280 € | 28,20 € |
500 | 0,10694 € | 53,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,10357 € | 103,57 € |
2.000 | 0,08796 € | 175,92 € |
3.000 | 0,08613 € | 258,39 € |
5.000 | 0,08425 € | 421,25 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |