RP73PF1E11K5BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 27.955
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05541 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 3.295
Unit Price: 0,09000 €
Datasheet
0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E11K5BTDF

DigiKey Part Number
RP73PF1E11K5BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP73PF1E11K5BTDF
Description
RES 11.5K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E11K5BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09476 €94,76 €
Manufacturers Standard Package
Unit Price without VAT:0,09476 €
Unit Price with VAT:0,11276 €