
RP73PF1E115RBTD | |
---|---|
DigiKey Part Number | A127229TR-ND - Tape & Reel (TR) A127229CT-ND - Cut Tape (CT) A127229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E115RBTD |
Description | RES 115 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E115RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,13000 € | 1,30 € |
25 | 0,12000 € | 3,00 € |
50 | 0,11340 € | 5,67 € |
100 | 0,10710 € | 10,71 € |
250 | 0,09948 € | 24,87 € |
500 | 0,09428 € | 47,14 € |
1.000 | 0,08955 € | 89,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06827 € | 341,35 € |
10.000 | 0,06631 € | 663,10 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |