
RP73PF1E102RBTD | |
---|---|
DigiKey Part Number | A127224TR-ND - Tape & Reel (TR) A127224CT-ND - Cut Tape (CT) A127224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E102RBTD |
Description | RES 102 OHM 0.1% 1/10W 0402 |
Customer Reference | |
Detailed Description | 102 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E102RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,14800 € | 1,48 € |
50 | 0,12940 € | 6,47 € |
100 | 0,12220 € | 12,22 € |
500 | 0,10756 € | 53,78 € |
1.000 | 0,10217 € | 102,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09169 € | 458,45 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |