Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RP73D2B5K23BTDF | |
|---|---|
DigiKey Part Number | RP73D2B5K23BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP73D2B5K23BTDF |
Description | RES SMD 5.23K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B5K23BTDF Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-5231-B-T5 | Susumu | 0 | RG3216N-5231-B-T5-ND | 0,27379 € | Upgrade |
| RG3216N-5231-W-T1 | Susumu | 0 | RG3216N-5231-W-T1-ND | 0,38166 € | Upgrade |
| RG3216V-5231-B-T5 | Susumu | 0 | RG3216V-5231-B-T5-ND | 1,22375 € | Upgrade |
| RG3216V-5231-P-T1 | Susumu | 0 | RG3216V-5231-P-T1-ND | 1,73482 € | Upgrade |
| RG3216V-5231-W-T1 | Susumu | 0 | RG3216V-5231-W-T1-ND | 1,56133 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34176 € | 341,76 € |
| Unit Price without VAT: | 0,34176 € |
|---|---|
| Unit Price with VAT: | 0,40669 € |


