
RP73D1J511KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73D1J511KBTDFTR-ND - Tape & Reel (TR) 1712-RP73D1J511KBTDFCT-ND - Cut Tape (CT) 1712-RP73D1J511KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D1J511KBTDF |
Description | RP 1J 0.1W 511K 0.1% 15PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34040 € | 8,51 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,30420 € | 30,42 € |
| 250 | 0,28328 € | 70,82 € |
| 500 | 0,26918 € | 134,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25647 € | 256,47 € |
| 2.000 | 0,24511 € | 490,22 € |
| 3.000 | 0,23906 € | 717,18 € |
| 5.000 | 0,23202 € | 1.160,10 € |
| 7.000 | 0,22773 € | 1.594,11 € |
| 10.000 | 0,22347 € | 2.234,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

