
ROX9J82K | |
|---|---|
DigiKey Part Number | A143113-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J82K |
Description | RES 82K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.126" L (8.50mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,42400 € | 14,24 € |
| 25 | 1,23000 € | 30,75 € |
| 50 | 1,10820 € | 55,41 € |
| 100 | 1,00480 € | 100,48 € |
| 300 | 0,87150 € | 261,45 € |
| 600 | 0,80352 € | 482,11 € |
| 1.200 | 0,74574 € | 894,89 € |
| 5.100 | 0,65168 € | 3.323,57 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

