
ROX9J36K | |
|---|---|
DigiKey Part Number | A143104-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J36K |
Description | RES 36K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.126" L (8.50mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 $ | 2,49 $ |
| 10 | 1,65500 $ | 16,55 $ |
| 25 | 1,42920 $ | 35,73 $ |
| 50 | 1,28780 $ | 64,39 $ |
| 100 | 1,16750 $ | 116,75 $ |
| 300 | 1,01267 $ | 303,80 $ |
| 600 | 0,93367 $ | 560,20 $ |
| 1.200 | 0,86654 $ | 1.039,85 $ |
| 5.100 | 0,75724 $ | 3.861,92 $ |
| Unit Price without VAT: | 2,49000 $ |
|---|---|
| Unit Price with VAT: | 2,96310 $ |

