
ROX9J2K7 | |
|---|---|
DigiKey Part Number | A143077-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J2K7 |
Description | RES 2.7K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 2.126" L (8.50mm x 54.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,19080 € | 29,77 € |
| 50 | 1,07300 € | 53,65 € |
| 100 | 0,97280 € | 97,28 € |
| 300 | 0,84380 € | 253,14 € |
| 600 | 0,77797 € | 466,78 € |
| 1.200 | 0,72990 € | 875,88 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

