
ROX8J12K | |
|---|---|
DigiKey Part Number | A143006-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J12K |
Description | RES 12K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.614" L (8.50mm x 41.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,31400 € | 13,14 € |
| 32 | 1,09156 € | 34,93 € |
| 64 | 0,98484 € | 63,03 € |
| 128 | 0,89406 € | 114,44 € |
| 256 | 0,81695 € | 209,14 € |
| 512 | 0,75145 € | 384,74 € |
| 1.024 | 0,69577 € | 712,47 € |
| 5.024 | 0,59769 € | 3.002,79 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

