
ROX7J2K7 | |
|---|---|
DigiKey Part Number | A142900-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J2K7 |
Description | RES 2.7K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.260" L (8.50mm x 32.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,24400 € | 12,44 € |
| 32 | 1,03250 € | 33,04 € |
| 64 | 0,93094 € | 59,58 € |
| 128 | 0,84477 € | 108,13 € |
| 256 | 0,77145 € | 197,49 € |
| 512 | 0,70916 € | 363,09 € |
| 1.024 | 0,65622 € | 671,97 € |
| 5.024 | 0,56298 € | 2.828,41 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

