
ROX7J2K0 | |
|---|---|
DigiKey Part Number | A142897-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J2K0 |
Description | RES 2K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.260" L (8.50mm x 32.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,22900 € | 12,29 € |
| 32 | 1,01969 € | 32,63 € |
| 64 | 0,91938 € | 58,84 € |
| 128 | 0,83422 € | 106,78 € |
| 256 | 0,76188 € | 195,04 € |
| 512 | 0,70033 € | 358,57 € |
| 1.024 | 0,64807 € | 663,62 € |
| 5.024 | 0,55598 € | 2.793,24 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

