
ROX7J24R | |
|---|---|
DigiKey Part Number | A142851-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J24R |
Description | RES 24 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.260" L (8.50mm x 32.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,24400 € | 12,44 € |
| 32 | 1,03250 € | 33,04 € |
| 64 | 0,93125 € | 59,60 € |
| 128 | 0,84516 € | 108,18 € |
| 256 | 0,77199 € | 197,63 € |
| 512 | 0,70973 € | 363,38 € |
| 1.024 | 0,65687 € | 672,63 € |
| 5.024 | 0,56370 € | 2.832,03 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

