
ROX7J1K2 | |
|---|---|
DigiKey Part Number | A142892-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J1K2 |
Description | RES 1.2K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.260" L (8.50mm x 32.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,22900 € | 12,29 € |
| 32 | 1,01969 € | 32,63 € |
| 64 | 0,91938 € | 58,84 € |
| 128 | 0,83422 € | 106,78 € |
| 256 | 0,76188 € | 195,04 € |
| 512 | 0,70033 € | 358,57 € |
| 1.024 | 0,64807 € | 663,62 € |
| 5.024 | 0,55598 € | 2.793,24 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

