
ROX5SSJ91R | |
|---|---|
DigiKey Part Number | A142775CT-ND - Cut Tape (CT) A142775TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ91R |
Description | RES 91 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,32700 € | 16,35 € |
| 100 | 0,29300 € | 29,30 € |
| 250 | 0,25576 € | 63,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23244 € | 116,22 € |
| 1.000 | 0,21263 € | 212,63 € |
| 1.500 | 0,20244 € | 303,66 € |
| 2.500 | 0,19092 € | 477,30 € |
| 3.500 | 0,18405 € | 644,17 € |
| 5.000 | 0,17734 € | 886,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

