
ROX5SSJ7R5 | |
|---|---|
DigiKey Part Number | A142749CT-ND - Cut Tape (CT) A142749TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ7R5 |
Description | RES 7.5 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,30490 € | 30,49 € |
| 250 | 0,26632 € | 66,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24210 € | 121,05 € |
| 1.000 | 0,22155 € | 221,55 € |
| 1.500 | 0,21099 € | 316,49 € |
| 2.500 | 0,19904 € | 497,60 € |
| 3.500 | 0,19192 € | 671,72 € |
| 5.000 | 0,18496 € | 924,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

